This circular connector features 26 SKT contacts with a PL gender, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The operating temperature range is from -65C to 175C, with a maximum current rating of 7.5A.
Souriau 8LT517B26SNL technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8LT517B26SNL to view detailed technical specifications.
No datasheet is available for this part.