Conn Modular Jack F 32 POS 32 Terminal 4 Port
Methode M13F-488-21-22C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 32 |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Integrated Magnetics | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Methode M13F-488-21-22C to view detailed technical specifications.
No datasheet is available for this part.