Plug component, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 3, pitch: 3.81 mm,connection method: Push-in spring connection, color: green, contact surface: Tin
Phoenix Contact 1711564 technical specifications.
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1711564 to view detailed technical specifications.
No datasheet is available for this part.