This 7-contact SATA connector features a right-angle body orientation and a surface mount termination method. It has a terminal pitch of 1.27mm and is designed for solder termination. The connector is suitable for surface mount applications and is part of the Amphenol product line.
Amphenol G092251230ALF technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol G092251230ALF to view detailed technical specifications.
No datasheet is available for this part.