Conn Circular SKT 128 POS Crimp ST Wall Mount 128 Terminal 1 Port Automotive Medical Bulk
Amphenol AL00U25-35S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 128 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 128 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AL00U25-35S to view detailed technical specifications.
No datasheet is available for this part.