
RF coaxial connector, BNC series, with 50 Ohm impedance and straight orientation. Features a zinc body plated in nickel, and a copper center contact with gold plating. Designed for cable mounting with a crimp termination, supporting a maximum frequency of 4GHz and a voltage rating of 500V. This connector offers 500 mating cycles and operates within a temperature range of -55°C to 85°C. Panel mountable with bulkhead and front side nut options.
TE Connectivity 413771-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 413771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.