Mersen M084007P technical specifications.
| Body Material | Ceramic |
| Current Rating | 2A |
| Diameter | 5mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Mersen M084007P to view detailed technical specifications.
No datasheet is available for this part.