Hook-up Wire 24AWG 1.22mm Silver Plated Copper 600V
UL1213 24 19 STR TFE M16878/4-BEE-5 BLACK/BROWN SPIRAL
UL1213 24 19 STR TFE M16878/4-BEE-5 BLACK/ORANGE SPIRAL HP3-EX TYPE E ROHS
Hook-up Wire 24AWG 1.47mm Silver Plated Copper 1000VAC
UL1213 24 19 STR TFE YELLOW ROHS M16878/4-BEE-4 HP3-EX TYPE E
M16878/4-BEE-9 (WHITE) TWISTED WITH M16878/4-BEE-2 (RED)
UL1212 24 19 STR TFE GRN ROHS M16878/4-BEE-5 HP3-EX TYPE E
Hook Up WIRE M16878/4-BEE-6
Wire Medium Wall Extruded PTFE Insulation