Search Results for "m16878 4 ble 2 carlisle Amphenol"
Filters
M16878/4 BLE-5
Carlisle
Hook-up Wire 12AWG 3.07mm Silver Plated Copper 600V
Datasheet
Active
Type:
Hook-up Wire
Size:
12
AWG
Maximum Outer Diameter:
3.07
mm
Min Operating Temperature:
-55
°C
M16878/4-BLE-9
Anixter
WIRE,19 STRANDED,600V,12AWG,SP COPPER,WHITE
Datasheet
Active