Coaxial Cable Braid Polyethylene 33AWG 10.54mm 750VAC
Times Microwave M17/218-00001 technical specifications.
| Type | Coaxial Cable |
| Size | 33AWG |
| Conductor Material | Copper Covered Steel |
| Maximum Outer Diameter | 10.54mm |
| Max Voltage Rating | 750VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.