Search Results for "m22759 11 22 9 leviton International Manufacturing Services"
Filters
M22759/11-22-9
Leviton
Hook-up Wire 22AWG 1.29mm Silver Plated Copper 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
22
AWG
Maximum Outer Diameter:
1.29
mm
Max Operating Temperature:
200
°C