Hook-up Wire 12AWG Silver Plated High Strength Copper Alloy 600VAC
Rscc Wire & Cable M22759/33-12-1 technical specifications.
| Type | Hook-up Wire |
| Size | 12AWG |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Rscc Wire & Cable M22759/33-12-1 to view detailed technical specifications.
No datasheet is available for this part.