Sign in to ask questions about the Souriau M22TAC10XP6NH55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau M22TAC10XP6NH55 technical specifications.
| Shell size | 22 |
| Body/Shell Type | Plug |
| Contact Gender | Male |
| Shell Size | 22 |
| Termination Type | Crimp |
| Mixed Contacts | No |
| Coupling Type | Snap |
| Mounting Type | Cable |
| Shell Material | Aluminum Alloy |
| Insert Arrangement | 10x |
| Insert Accommodation | pin |
| Shell Style | Straight Plug |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau M22TAC10XP6NH55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.