This 1250VDC-rated circular connector features a 3-pin design with crimp termination and a straight body orientation. It is suitable for use in high-voltage applications and can be mounted using a jam nut. The connector has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol 162GB37T1203PY714 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 162GB37T1203PY714 to view detailed technical specifications.
No datasheet is available for this part.