This circular connector features 34 PIN contacts, a straight body orientation, and a crimp termination method. It is designed for wall mount applications and has a temperature range of -65°C to 200°C. The connector has a single port and is suitable for general use.
Corsair Electrical Connectors D38999/20FH34PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 34 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 34 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors D38999/20FH34PN to view detailed technical specifications.
No datasheet is available for this part.