Search Results for "m27500 16te4t14 Amphenol"
Filters
M27500-16TE4T14
Carlisle
Multi-Conductor Cable 4Conductor 16AWG
Datasheet
Active
Size:
16
AWG
Number of Conductors:
4
Jacket Color:
White
Max Voltage Rating:
600V