Single Conductor Cable 20AWG 2.79mm Tin Coated Copper White 600VAC
TE Connectivity M27500-20MH1T08 technical specifications.
| Type | Single Conductor Cable |
| Size | 20AWG |
| Maximum Outer Diameter | 2.79mm |
| Max Operating Temperature | 150°C |
| Jacket Color | White |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M27500-20MH1T08 to view detailed technical specifications.
No datasheet is available for this part.