
M27500-22TE2T14 is a 2 conductor cable with Tin coated round copper shielding and White Tefzel jacket with an M22759/16 inner conductor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harbour Industries M27500-22TE2T14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harbour Industries M27500-22TE2T14 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| Insulation | Extruded ETFE |
| OuterJacket | 14 - Extruded White ETFE |
| Temp | 150 |
| Voltage Rating | 600 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harbour Industries M27500-22TE2T14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.