Shielded Multi-Conductor Cable Braid Ethylene Tetrafluoroethylene 3Conductors 22AWG 600VAC White Ethylene Tetrafluoroethylene Copolymer
Harbour Industries M27500-22TE3T14 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.