Shielded Multi-Conductor Cable Braid 4Conductors 30AWG 600VAC
TE Connectivity M27500-30SE4C00 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 30AWG |
| Number of Conductors | 4 |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M27500-30SE4C00 to view detailed technical specifications.
No datasheet is available for this part.