Search Results for "m3253504e2a104kzmb 7189 7505 kemet corporation"
Filters
M3253504E2A104KZMB
Kemet
0.1uF 50V X7R Ceramic Capacitor SMD 0805 125°C
Datasheet
0805
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
1.27