The D38999/24SA6PN is a circular connector with 6 PIN gender contacts. It features a straight body orientation and crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -65°C to 200°C. It is suitable for general-purpose applications.
Corsair Electrical Connectors D38999/24SA6PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Corsair Electrical Connectors D38999/24SA6PN to view detailed technical specifications.
No datasheet is available for this part.