
The SMAJ15C/11 is a bidirectional transient voltage suppression diode from Vishay, featuring a clamping voltage of 26.9V and a peak pulse power of 400W. It operates over a temperature range of -55°C to 150°C and is packaged in a DO-214AC case. The diode is not RoHS compliant and is available in tape and reel packaging.
Vishay SMAJ15C/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 26.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 14.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ15C/11 to view detailed technical specifications.
No datasheet is available for this part.