
Connector Accessory, Contact,
Amphenol M39029/5-115 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, SAE AS39029 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol M39029/5-115 to view detailed technical specifications.
No datasheet is available for this part.
