
Industrial temperature grade Real Time Clock (RTC) IC with I2C and Serial 2-Wire interface. Features a clock/calendar/alarm function, 64 bytes of non-volatile memory, and a 44-byte RAM. Operates from a 2.7V to 3.6V supply voltage with a nominal 3.6V. Packaged in a 28-pin SO surface mount configuration, supplied on tape and reel. Lead-free and RoHS compliant.
Stmicroelectronics M41ST85WMH6F technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 64B |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41ST85WMH6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
