
Serial real-time clock (RTC) IC with I2C and 2-Wire serial interface. Features a 32.768kHz frequency and supports YY-MM-DD-dd date and HH:MM:SS time formats. Operates from 2.7V to 5.5V supply voltage with a nominal 5.5V, and offers a wide industrial temperature range of -40°C to 85°C. This surface mount component is housed in a SOIC package and includes 8B of non-volatile memory.
Stmicroelectronics M41T00SM6E technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 8B |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M41T00S |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T00SM6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
