Search Results for "m5086 1 18 0 marmon industrial energy infrastructure"
Filters
M5086/1-18-0
Rscc Wire & Cable
Hook-up Wire 18AWG 2.33mm Tin Coated Copper Black 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
18
AWG
Maximum Outer Diameter:
2.33
mm
Max Operating Temperature:
105
°C