Hook-up Wire 6AWG 7.62mm Tin Coated Copper Green 600VAC
Specialty Cable M5086/2-6-5 technical specifications.
| Type | Hook-up Wire |
| Size | 6AWG |
| Maximum Outer Diameter | 7.62mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Green |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable M5086/2-6-5 to view detailed technical specifications.
No datasheet is available for this part.