Hook-up Wire 8AWG 6.27mm Tin Coated Copper Brown 600VAC
Specialty Cable M5086/2-8-1 technical specifications.
| Type | Hook-up Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 6.27mm |
| Max Operating Temperature | 105°C |
| Jacket Color | Brown |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Specialty Cable M5086/2-8-1 to view detailed technical specifications.
No datasheet is available for this part.