Search Results for "m81381 21 20 9 6 Amphenol"
Filters
M81381/21-20-9-6
Carlisle
Hook-up Wire 20AWG 1.34mm Tin Plated Copper 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
20
AWG
Maximum Outer Diameter:
1.34
mm
Min Operating Temperature:
-55
°C
M81381/21-20-6-9
Carlisle
Hook-up Wire 20AWG 1.34mm Tin Plated Copper 600VAC
Datasheet
Active
Type:
Hook-up Wire
Size:
20
AWG
Maximum Outer Diameter:
1.34
mm
Min Operating Temperature:
-55
°C