Search Results for "m81822 3 b28 9 Allied Wire & Cable"
Filters
M81822/4-B28-3
Carlisle
Single Conductor Cable 1Conductors 28AWG 0.711mm Silver Plated Copper Orange 300V
Datasheet
Active
Type:
Single Conductor Cable
Size:
28
AWG
Maximum Outer Diameter:
0.711
mm
Min Operating Temperature:
-55
°C
M81822/13-B28-3
Carlisle
Single Conductor Cable 1Conductors 28AWG 0.711mm Silver Plated Copper Orange 300V
Datasheet
Active
Type:
Single Conductor Cable
Size:
28
AWG
Maximum Outer Diameter:
0.711
mm
Min Operating Temperature:
-55
°C
M81822/6-B28-3
Carlisle
Single Conductor Cable 1Conductors 28AWG 0.711mm Silver Plated Copper Orange 300V
Datasheet
Active
Type:
Single Conductor Cable
Size:
28
AWG
Maximum Outer Diameter:
0.711
mm
Min Operating Temperature:
-55
°C