Search Results for "m85045 15 02p prysmian group"
Filters
M85045/15-02P
Prysmian
Fiber Optic Cable 4Fibers 8.26mm
Datasheet
Unconfirmed
Type:
Fiber Optic Cable
Number of Fibers:
4
Maximum Outer Diameter:
8.26
mm
Min Operating Temperature:
-28
°C