
1Kb serial access EEPROM with MICROWIRE interface, offering 128 x 8 organization. Features a maximum access time of 200ns and operates at frequencies up to 2MHz. This non-volatile memory component is available in a surface mount SOIC package, suitable for a wide operating temperature range of -40°C to 85°C. It supports supply voltages from 2.5V to 5.5V and includes write protection functionality.
Stmicroelectronics M93C46-WMN6TP technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 1Kb |
| Frequency | 2MHz |
| Height | 1.25mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M93C46-WMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
