Search Results for "mal203690292e3 Vishay"
Filters
MAL203690392E3
Vishay
(BCcomponents)
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 60mA 3000h 85°C Automotive Ammo
Datasheet
Through Hole
Active
Max Operating Temperature:
85
Number of Terminals:
2
Min Operating Temperature:
-55
Length:
11