
This 22-position shrouded header features a 2-row configuration with a 2.54mm pitch. It has a voltage rating of 250V and is designed for through hole mount. The operating temperature range is -40°C to 105°C. The header is made of bronze with a gold mating contact finish and features a square contact shape. It is lead free and RoHS compliant, with a flammability rating of UL94 V-0.
Sullins PPPC112LFBN-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 28.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins PPPC112LFBN-RC to view detailed technical specifications.
No datasheet is available for this part.