The RBB105DHAR card edge connector features a 2-row, 210-position design with a 0.05inch pitch and a through hole mount. It is constructed with a polyphenylene insulation material and has a gold-plated contact surface. The connector is lead free and compliant with RoHS standards. It operates over a temperature range of -65°C to 125°C and is available in a rail/tube packaging format.
Sullins RBB105DHAR technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 210 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins RBB105DHAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.