Onsemi MC100LVEP14DT technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100LVEP |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100LVEP14DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
