This 24-bit frequency divider IC operates with a negative edge clock trigger and features asynchronous reset. It supports a frequency of 12MHz and a supply voltage range of 3V to 18V, with a nominal voltage of 18V. The component is designed for surface mounting in a 16-pin SOIC package, suitable for operation across an extended temperature range of -55°C to 125°C. It is RoHS compliant and halogen-free.
Onsemi MC14521BDG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 12MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 24 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14521BDG to view detailed technical specifications.
No datasheet is available for this part.
