Onsemi MC1496D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 9 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC1496D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.