MC78M12CT

MC78M12CT


Description:

Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail

Manufacturer:

onsemi

Country of Origin:

Czech Republic

Introduction date:

Apr 8, 2005

Last Updated Date: +90


See moreLinear Regulators by onsemi

Online version: https://www.datasheets.com/part-details/mc78m12ct-onsemi-17141913

overviewOverview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCycleinfo
EU RoHS
noNo
RoHS Version
2011/65/EU, 2015/863
ECCNinfo
EAR99
Automotive
noNo
Supplier Cage Codeinfo
5V1P1
HTSUSAinfo
8542390001
Schedule Binfo
8542390000
PPAP
noNo
AEC Qualified
noNo
Taxonomy Path
Semiconductor > Power Management > Regulators and Controllers > Linear Regulators

pdfDatasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Revision date:

Datasheet Preview

packagePackage

The package information for the component gives important details about the product's size, weight, and packaging. This helps engineers determine if the product meets their requirements and expectations.

Basic Package Type
infolock
Package Family Name
infolock
Supplier Package
infolock
Package Description
infolock
Lead Shape
infolock
Pin Count
infolock
PCB
infolock
Tabinfo
infolock
Package Length (mm)info
infolock
Package Width (mm)info
infolock
Package Height (mm)info
infolock
Seated Plane Height (mm)info
infolock
Pin Pitch (mm)info
infolock
Package Diameter (mm)
infolock
Package Weight (g)
infolock
Package Material
infolock
Mounting
infolock
Package Outline
infolock
Package Overall Height (mm)
infolock
Package Overall Width (mm)
infolock
Package Overall Length (mm)
infolock
Jedec
infolock
Jedec info (PKG outline)
infolock

manufacturingManufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

MSLinfo
infolock
Maximum Reflow Temperature (°C)info
infolock
Reflow Solder Time (Sec)info
infolock
Maximum Wave Temperature (°C)info
infolock
Wave Solder Time (Sec)info
infolock
Lead Finish(Plating)info
infolock
Under Plating Materialinfo
infolock
Terminal Base Materialinfo
infolock

parametricParametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
infolock
Output Voltage Range
infolock
Maximum Storage Temperature
infolock
Minimum Storage Temperature
infolock
Supplier Temperature Grade
infolock
Process Technology
infolock
Regulation Condition Change In Load
infolock
Regulation Condition Change In Line
infolock
Line Regulation Percent
infolock
Load Regulation Percent
infolock
Type
infolock
Polarity
infolock
Output Type
infolock
Number of Outputs
infolock
Minimum Input Voltage
infolock
Maximum Input Voltage
infolock
Output Voltage
infolock
Maximum Dropout Voltage @ Current
infolock
Maximum Output Current
infolock
Typical Quiescent Current
infolock
Typical PSRR
infolock
Special Features
infolock
Load Regulation
infolock
Line Regulation
infolock
Minimum Operating Temperature
infolock
Maximum Operating Temperature
infolock
Maximum Power Dissipation
infolock
Reference Voltage
infolock
Maximum Quiescent Current
infolock
Accuracy
infolock
Typical Dropout Voltage @ Current
infolock
Junction to Ambient
infolock
Junction to Case
infolock
Typical Power Dissipation
infolock
Typical Bias Voltage
infolock
Pass Element Type
infolock
Typical Ground Current @ Full Load
infolock
Typical Output Capacitance
infolock
Output Capacitor Type
infolock
Typical Output Noise Voltage
infolock
Noise Spectral Density
infolock

electrical circuitReference designs

Unlock inspiration and guidance with our collection of reference designs. Explore practical implementations showcasing the capabilities of the electronic component. Accelerate your development process and create efficient solutions with detailed documentation and schematics.

CADsCAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

MC78M12CT

MC78M12CT

Manufacturer:onsemi