
The ERB32Q5C2H680FDX1L is a ceramic chip capacitor with a capacitance of 68pF and a DC rated voltage of 500VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is constructed in a flat style and has a case style of ceramic chip. It is suitable for microwave applications and is rated for operation between -55°C and 125°C.
Murata ERB32Q5C2H680FDX1L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 1.5 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 1.5 |
| Capacitance | 68pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Murata ERB32Q5C2H680FDX1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.