
The MC78M18CT is a 18V linear voltage regulator with a maximum output current of 500mA. It has a dropout voltage of 2V and is available in a TO-220-3 package. The device is designed to operate over a temperature range of 0°C to 125°C. It is not RoHS compliant, but is lead-free. The MC78M18CT is a single positive output regulator with a power supply rejection ratio of 70dB.
Onsemi MC78M18CT technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC78M18CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
