The WH0J228M10020MR is a 2200uF electrolytic capacitor with a voltage rating of 6.3VDC and a tolerance of 20%. It has a maximum impedance of 0.011 ohms at 20°C and 100kHz, and a low ESR type. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -40 to 105°C.
Samwha WH0J228M10020MR technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Ripple Current | 2770mA |
| Leakage Current | 415.8@1Min|138.6@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.011@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha WH0J228M10020MR to view detailed technical specifications.
No datasheet is available for this part.