
Negative fixed output voltage regulator, 500mA output current, with a nominal output of -15V and 4% accuracy. Features a 1.1V dropout voltage, 60dB PSRR, and operates from -17V to -35V input. Packaged in a DPAK surface-mount case, this RoHS compliant component is suitable for operation between 0°C and 125°C. Supplied on a 2500-piece tape and reel.
Onsemi MC79M15CDTRKG technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -15.6V |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC79M15CDTRKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
