Heat Shrink Tubing ST Polyolefin Brown Thin
NTE Electronics 47-20606-BR technical specifications.
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Brown |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 135°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NTE Electronics 47-20606-BR to view detailed technical specifications.
No datasheet is available for this part.