This 7-contact circular connector features a straight body orientation and is designed for box mount applications. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1750VDC or 1250VAC. The connector is terminated using solder and has a pin contact gender.
Amphenol GTS02R24-27P(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS02R24-27P(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.