Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Corsair Electrical Connectors MS27513P16Z55SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Corsair Electrical Connectors MS27513P16Z55SB to view detailed technical specifications.
No datasheet is available for this part.