Onsemi ML4425CP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi ML4425CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
