12-bit synchronous shift register, CMOS technology, operating from 3V to 15V. Features positive edge clock triggering, a maximum frequency of 10MHz, and a propagation delay of 150ns. Offers 16mA low-level output current and -15mA high-level output current. Packaged in a 24-pin PDIP for through-hole mounting, this non-inverting, lead-free, and RoHS compliant IC operates across a -40°C to 85°C temperature range.
Onsemi MM74C905N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 10MHz |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 74C |
| Technology | CMOS |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74C905N to view detailed technical specifications.
No datasheet is available for this part.