The ICS87339AGI-11LFT is an industrial-grade low skew clock driver from Integrated Device Technology. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V. The device features a propagation delay of 2.1ns and is packaged in a 6.50 x 4.40mm TSSOP-20 package, compliant with ROHS standards.
Integrated Device Technology ICS87339AGI-11LFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 87339 |
| Propagation Delay (tpd) | 2.1 |
| Prop. Delay@Nom-Sup | 2.1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Integrated Device Technology ICS87339AGI-11LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.